
AD8227BRZ | |
|---|---|
DigiKey Part Number | 505-AD8227BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8227BRZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8227BRZ Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 350µA |
Packaging Tube | Current - Output / Channel 13 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 250 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 3,76200 € | 37,62 € |
| 98 | 3,15898 € | 309,58 € |
| 196 | 3,04036 € | 595,91 € |
| 294 | 2,98085 € | 876,37 € |
| 588 | 2,89367 € | 1.701,48 € |
| 1.078 | 2,83016 € | 3.050,91 € |
| 2.548 | 2,75673 € | 7.024,15 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |





