
AD8227BRMZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8227BRMZ-R7TR-ND - Tape & Reel (TR) 505-AD8227BRMZ-R7CT-ND - Cut Tape (CT) 505-AD8227BRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8227BRMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8227BRMZ-R7 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 350µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 13 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 250 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 3,76200 € | 37,62 € |
| 25 | 3,47320 € | 86,83 € |
| 100 | 3,15530 € | 315,53 € |
| 250 | 3,02980 € | 757,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,83747 € | 2.837,47 € |
| 2.000 | 2,77564 € | 5.551,28 € |
| 3.000 | 2,74469 € | 8.234,07 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

