
AD8227ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8227ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8227ARMZ |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8227ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30400 € | 23,04 € |
| 50 | 2,00040 € | 100,02 € |
| 100 | 1,90650 € | 190,65 € |
| 250 | 1,80736 € | 451,84 € |
| 500 | 1,74760 € | 873,80 € |
| 1.000 | 1,69843 € | 1.698,43 € |
| 2.500 | 1,64652 € | 4.116,30 € |
| 5.000 | 1,61523 € | 8.076,15 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |


