
AD8223ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8223ARZ-R7TR-ND - Tape & Reel (TR) AD8223ARZ-R7CT-ND - Cut Tape (CT) AD8223ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8223ARZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8223ARZ-R7 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 650µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 200 kHz | Base Product Number |
Current - Input Bias 12 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2ARZ | Analog Devices Inc. | 2.171 | 505-ADA4622-2ARZ-ND | 6,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,40900 € | 24,09 € |
| 25 | 2,21160 € | 55,29 € |
| 100 | 1,99470 € | 199,47 € |
| 250 | 1,89136 € | 472,84 € |
| 500 | 1,87438 € | 937,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,77776 € | 1.777,76 € |
| 2.000 | 1,73555 € | 3.471,10 € |
| 3.000 | 1,71441 € | 5.143,23 € |
| 5.000 | 1,69099 € | 8.454,95 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |


