
AD8222ACPZ-WP | |
|---|---|
DigiKey Part Number | AD8222ACPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | AD8222ACPZ-WP |
Description | IC INST AMP 2 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8222ACPZ-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 7 MHz | |
-3db Bandwidth | 1.2 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 10 | 7,83500 € | 78,35 € |
| 64 | 6,86953 € | 439,65 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,88810 € |


