AD8221BR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 134
Unit Price: 10,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.260
Unit Price: 10,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 320
Unit Price: 8,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 339
Unit Price: 7,64000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.847
Unit Price: 7,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,72000 €
Datasheet
Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8221BR-REEL7

DigiKey Part Number
AD8221BR-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8221BR-REEL7
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8221BR-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
825 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
25 µV
Current - Supply
900µA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types