AD8221BR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 6,35899 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.459
Unit Price: 12,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 449
Unit Price: 10,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 341
Unit Price: 9,54000 €
Datasheet

Similar


Microchip Technology
In Stock: 463
Unit Price: 1,57000 €
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8221BR-REEL

DigiKey Part Number
AD8221BR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8221BR-REEL
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8221BR-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
825 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
25 µV
Current - Supply
900µA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types