
AD8220WARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8220WARMZ-R7TR-ND - Tape & Reel (TR) 505-AD8220WARMZ-R7CT-ND - Cut Tape (CT) 505-AD8220WARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8220WARMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8220WARMZ-R7 Models |
Category | Current - Supply 750µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 25 pA | Base Product Number |
Voltage - Input Offset 250 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,11600 € | 61,16 € |
| 25 | 5,67760 € | 141,94 € |
| 100 | 5,19660 € | 519,66 € |
| 250 | 5,09736 € | 1.274,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,71519 € | 4.715,19 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |


