


AD8218BCPZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8218BCPZ-RLTR-ND - Tape & Reel (TR) 505-AD8218BCPZ-RLCT-ND - Cut Tape (CT) 505-AD8218BCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8218BCPZ-RL |
Description | IC CURRENT MONITOR 0.35% 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-LFCSP-WD (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8218BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.35% | |
Voltage - Input | 4V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51000 € | 25,10 € |
| 25 | 2,30640 € | 57,66 € |
| 100 | 2,08250 € | 208,25 € |
| 250 | 2,02180 € | 505,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,74101 € | 17.410,10 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

