


AD8217BRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8217BRMZ-R7TR-ND - Tape & Reel (TR) AD8217BRMZ-R7CT-ND - Cut Tape (CT) AD8217BRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8217BRMZ-R7 |
Description | IC CURRENT MONITOR 0.1% 8MSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8217BRMZ-R7 Models |
Category | Voltage - Input 4.5V ~ 80V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Function Current Monitor | Supplier Device Package 8-MSOP |
Sensing Method High-Side | Base Product Number |
Accuracy ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,28300 € | 22,83 € |
| 25 | 2,09520 € | 52,38 € |
| 100 | 1,88820 € | 188,82 € |
| 250 | 1,78940 € | 447,35 € |
| 500 | 1,76952 € | 884,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68092 € | 1.680,92 € |
| 2.000 | 1,64062 € | 3.281,24 € |
| 3.000 | 1,62044 € | 4.861,32 € |
| 5.000 | 1,59807 € | 7.990,35 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |


