


AD8215YRZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8215YRZ-R7TR-ND - Tape & Reel (TR) 505-AD8215YRZ-R7CT-ND - Cut Tape (CT) 505-AD8215YRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8215YRZ-R7 |
Description | IC CURRENT MONITOR 0.15% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8215YRZ-R7 Models |
Category | Voltage - Input -2V ~ 65V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Monitor | Supplier Device Package 8-SOIC |
Sensing Method High/Low-Side | Base Product Number |
Accuracy ±0.15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,84300 € | 28,43 € |
| 25 | 2,61600 € | 65,40 € |
| 100 | 2,36590 € | 236,59 € |
| 250 | 2,24676 € | 561,69 € |
| 500 | 2,24138 € | 1.120,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,11573 € | 2.115,73 € |
| 2.000 | 2,06706 € | 4.134,12 € |
| 3.000 | 2,04268 € | 6.128,04 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

