


AD8214ARMZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8214ARMZ-RLTR-ND - Tape & Reel (TR) 505-AD8214ARMZ-RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD8214ARMZ-RL |
Description | IC CURRENT MONITOR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8214ARMZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 5V ~ 65V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 $ | 3,00 $ |
| 10 | 2,24200 $ | 22,42 $ |
| 25 | 2,05280 $ | 51,32 $ |
| 100 | 1,84460 $ | 184,46 $ |
| 250 | 1,74536 $ | 436,34 $ |
| 500 | 1,68554 $ | 842,77 $ |
| 1.000 | 1,63629 $ | 1.636,29 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,57545 $ | 4.726,35 $ |
| 6.000 | 1,54568 $ | 9.274,08 $ |
| Unit Price without VAT: | 3,00000 $ |
|---|---|
| Unit Price with VAT: | 3,57000 $ |

