


AD8213YRMZ | |
|---|---|
DigiKey Part Number | 505-AD8213YRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8213YRMZ |
Description | IC CURRENT MONITOR 0.25% 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8213YRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.25% | |
Voltage - Input | -2V ~ 65V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 4,92700 € | 49,27 € |
| 50 | 4,34260 € | 217,13 € |
| 100 | 4,16150 € | 416,15 € |
| 250 | 3,97044 € | 992,61 € |
| 500 | 3,85526 € | 1.927,63 € |
| 1.000 | 3,76047 € | 3.760,47 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

