Current Monitor Regulator High/Low-Side 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Monitor Regulator High/Low-Side 10-MSOP
Introducing Power by Linear

AD8213WHRMZ

DigiKey Part Number
AD8213WHRMZ-ND
Manufacturer
Manufacturer Product Number
AD8213WHRMZ
Description
IC CURRENT MONITOR 0.25% 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 10-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
-2V ~ 65V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 150°C
Packaging
Tube
Grade
Automotive
Part Status
Active
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Sensing Method
High/Low-Side
Supplier Device Package
10-MSOP
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,99000 €8,99 €
107,01600 €70,16 €
506,22560 €311,28 €
1005,98110 €598,11 €
2505,72296 €1.430,74 €
5005,56742 €2.783,71 €
1.0005,43934 €5.439,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,99000 €
Unit Price with VAT:10,69810 €