Current Monitor Regulator High/Low-Side 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Monitor Regulator High/Low-Side 10-MSOP
Introducing Power by Linear

AD8213WHRMZ-RL

DigiKey Part Number
AD8213WHRMZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8213WHRMZ-RL
Description
IC CURRENT MONITOR 0.25% 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 10-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
-2V ~ 65V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Sensing Method
High/Low-Side
Supplier Device Package
10-MSOP
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,23929 €15.717,87 €
Manufacturers Standard Package
Unit Price without VAT:5,23929 €
Unit Price with VAT:6,23476 €