Direct



AD8212WYRMZ-RL | |
|---|---|
DigiKey Part Number | AD8212WYRMZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8212WYRMZ-RL |
Description | IC CURRENT MONITOR 1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 500µA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8212WYRMZ-RL Models |
Category | Current - Output 500µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Sensing Method High-Side | Supplier Device Package 8-MSOP |
Accuracy ±1% | Base Product Number |
Voltage - Input 7V ~ 65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8212WYRMZ-R7 | Analog Devices Inc. | 0 | 505-AD8212WYRMZ-R7TR-ND | 3,19328 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,09109 € | 9.273,27 € |
| Unit Price without VAT: | 3,09109 € |
|---|---|
| Unit Price with VAT: | 3,67840 € |


