


AD8210WYRZ | |
|---|---|
DigiKey Part Number | 505-AD8210WYRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8210WYRZ |
Description | IC CURRENT MONITOR 0.7% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 5mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8210WYRZ Models |
Category | Current - Output 5mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Method High/Low-Side | Supplier Device Package 8-SOIC |
Accuracy ±0.7% | Base Product Number |
Voltage - Input -2V ~ 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,67300 € | 46,73 € |
| 98 | 3,94735 € | 386,84 € |
| 196 | 3,80439 € | 745,66 € |
| 294 | 3,73279 € | 1.097,44 € |
| 588 | 3,62781 € | 2.133,15 € |
| 1.078 | 3,55134 € | 3.828,34 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |










