
AD820BR | |
|---|---|
DigiKey Part Number | AD820BR-ND |
Manufacturer | |
Manufacturer Product Number | AD820BR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD820BR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 700µA |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.8 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 1.9 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD820BRZ | Analog Devices Inc. | 461 | 505-AD820BRZ-ND | 12,17000 € | Direct |


