
AD8209AWBRMZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8209AWBRMZ-R7TR-ND - Tape & Reel (TR) 505-AD8209AWBRMZ-R7CT-ND - Cut Tape (CT) 505-AD8209AWBRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8209AWBRMZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
Category | Current - Supply 1.6mA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 80 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8209WBRMZ-R7 | Analog Devices Inc. | 420 | AD8209WBRMZ-R7CT-ND | 5,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,95700 € | 39,57 € |
| 25 | 3,65520 € | 91,38 € |
| 100 | 3,32360 € | 332,36 € |
| 250 | 3,19884 € | 799,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,99177 € | 2.991,77 € |
| 2.000 | 2,92720 € | 5.854,40 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |


