
AD8208WBRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8208WBRMZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8208WBRMZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8208WBRMZ-R7 Models |
Category | Current - Supply 1.6mA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 70 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,76620 € | 2.766,20 € |
| 2.000 | 2,70565 € | 5.411,30 € |
| 3.000 | 2,67532 € | 8.025,96 € |
| Unit Price without VAT: | 2,76620 € |
|---|---|
| Unit Price with VAT: | 3,29178 € |

