
AD8205WYRZ-R7 | |
|---|---|
DigiKey Part Number | AD8205WYRZ-R7TR-ND - Tape & Reel (TR) AD8205WYRZ-R7CT-ND - Cut Tape (CT) AD8205WYRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8205WYRZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8205WYRZ-R7 Models |
Category | Current - Supply 2mA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 50 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 4,54600 € | 45,46 € |
| 25 | 4,20520 € | 105,13 € |
| 100 | 3,83160 € | 383,16 € |
| 250 | 3,70944 € | 927,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,45748 € | 3.457,48 € |
| 2.000 | 3,38472 € | 6.769,44 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

