Similar
Similar
Similar
Similar

AD8203YRZ | |
|---|---|
DigiKey Part Number | AD8203YRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8203YRZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8203YRZ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 250µA |
Packaging Tube | Voltage - Supply Span (Min) 3.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.330V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 60 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 40 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8203YRMZ | Analog Devices Inc. | 110 | AD8203YRMZ-ND | 4,97000 € | Similar |
| LME49723MAX/NOPB | Texas Instruments | 12.362 | 296-35326-1-ND | 1,58000 € | Similar |
| RC4558DGKRG4 | Texas Instruments | 2.500 | 296-35918-1-ND | 0,21000 € | Similar |
| TLE2142AIDR | Texas Instruments | 5.024 | 296-48695-1-ND | 4,25000 € | Similar |




