
AD8202YRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8202YRMZ-R7TR-ND - Tape & Reel (TR) AD8202YRMZ-R7CT-ND - Cut Tape (CT) AD8202YRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8202YRMZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8202YRMZ-R7 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.28V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 50 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 40 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,15700 € | 31,57 € |
| 25 | 2,90840 € | 72,71 € |
| 100 | 2,63500 € | 263,50 € |
| 250 | 2,50964 € | 627,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,36155 € | 2.361,55 € |
| 2.000 | 2,30836 € | 4.616,72 € |
| 3.000 | 2,28172 € | 6.845,16 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |



