


AD8196ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8196ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8196ACPZ-R7 |
Description | IC HDMI/DVI SWITCH 56-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI/DVI Switch 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD8196ACPZ-R7 Models |
Category | Applications DVI, HDMI Signal Switching |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 56-VFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 56-LFCSP-VQ (8x8) |
DigiKey Programmable Not Verified | Base Product Number |
Type HDMI/DVI Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 7,06935 € | 5.302,01 € |
| Unit Price without VAT: | 7,06935 € |
|---|---|
| Unit Price with VAT: | 8,41253 € |

