
AD8193ACPZ | |
|---|---|
DigiKey Part Number | AD8193ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8193ACPZ |
Description | IC SWITCH TMDS BUFF 2:1 32LFCSP |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8193ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | TMDS, HDMI, DVI, Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |

