Video Switch IC I2C, Serial HDMI 1.2a 100-LQFP (14x14) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8191ASTZ

DigiKey Part Number
505-AD8191ASTZ-ND
Manufacturer
Manufacturer Product Number
AD8191ASTZ
Description
IC VIDEO SWITCH 100LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC I2C, Serial HDMI 1.2a 100-LQFP (14x14) Package
Datasheet
 Datasheet
EDA/CAD Models
AD8191ASTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Function
Switch
Applications
Video Display
Standards
HDMI 1.2a
Control Interface
I2C, Serial
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,77000 €18,77 €
1015,01000 €150,10 €
9013,10211 €1.179,19 €
18012,70656 €2.287,18 €
27012,50852 €3.377,30 €
54012,21796 €6.597,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,77000 €
Unit Price with VAT:22,33630 €