
AD8191ASTZ-RL | |
|---|---|
DigiKey Part Number | AD8191ASTZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8191ASTZ-RL |
Description | IC VIDEO SWITCH 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC I2C, Serial HDMI 1.2a 100-LQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD8191ASTZ-RL Models |
Category | Control Interface I2C, Serial |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-LQFP |
Function Switch | Supplier Device Package 100-LQFP (14x14) |
Applications Video Display | Base Product Number |
Standards HDMI 1.2a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,85397 € | 11.853,97 € |
| Unit Price without VAT: | 11,85397 € |
|---|---|
| Unit Price with VAT: | 14,10622 € |

