
AD8191AASTZ-RL | |
|---|---|
DigiKey Part Number | AD8191AASTZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8191AASTZ-RL |
Description | IC VIDEO SWITCH 100LQFP |
Customer Reference | |
Detailed Description | Video Switch IC I2C, Serial HDMI 1.2a 100-LQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD8191AASTZ-RL Models |
Category | Control Interface I2C, Serial |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-LQFP |
Function Switch | Supplier Device Package 100-LQFP (14x14) |
Applications Video Display | Base Product Number |
Standards HDMI 1.2a |

