


AD8190ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8190ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8190ACPZ-R7 |
Description | IC HDMI/DVI SWITCH 56-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI/DVI Switch 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD8190ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | HDMI/DVI Switch | |
Applications | DVI, HDMI Signal Switching | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,25841 € | 4.693,81 € |
| Unit Price without VAT: | 6,25841 € |
|---|---|
| Unit Price with VAT: | 7,44751 € |

