
AD818ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD818ARZ-REEL7TR-ND - Tape & Reel (TR) AD818ARZ-REEL7CT-ND - Cut Tape (CT) AD818ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD818ARZ-REEL7 |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD818ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 130 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 7 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 36V, ±2.5V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| 10 | 5,78200 € | 57,82 € |
| 25 | 5,06760 € | 126,69 € |
| 100 | 4,25980 € | 425,98 € |
| 250 | 3,88664 € | 971,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,88665 € | 2.914,99 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |


