
AD8188ARUZ-R7 | |
|---|---|
DigiKey Part Number | AD8188ARUZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8188ARUZ-R7 |
Description | IC MULTIPLEXER TRPL 2X1 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8188ARUZ-R7 Models |
Category | Voltage - Supply, Single (V+) 3.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | -3db Bandwidth 350MHz |
Packaging Tape & Reel (TR) | Features Buffered, RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Switch Circuit SPDT | Supplier Device Package 24-TSSOP |
Number of Channels 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,01548 € | 3.015,48 € |
| 2.000 | 2,95050 € | 5.901,00 € |
| Unit Price without VAT: | 3,01548 € |
|---|---|
| Unit Price with VAT: | 3,58842 € |

