Video Switch IC 3 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8187ARUZ

DigiKey Part Number
AD8187ARUZ-ND
Manufacturer
Manufacturer Product Number
AD8187ARUZ
Description
IC MULTIPLEXER TRPL 2X1 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 3 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8187ARUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3.5V ~ 5.5V
Manufacturer
Analog Devices Inc.
-3db Bandwidth
480MHz
Packaging
Tube
Features
Buffered, RGB
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Video
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Switch Circuit
SPDT
Supplier Device Package
24-TSSOP
Number of Channels
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,94000 €9,94 €
107,78300 €77,83 €
626,83355 €423,68 €
1246,58226 €816,20 €
3106,31706 €1.958,29 €
5586,17961 €3.448,22 €
1.0546,05435 €6.381,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,94000 €
Unit Price with VAT:11,82860 €