
AD8185ARUZ | |
|---|---|
DigiKey Part Number | AD8185ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8185ARUZ |
Description | IC MULTIPLEXER TRPL 2X1 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8185ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 3 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
-3db Bandwidth | 380MHz | |
Features | Buffered, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 7,45800 € | 74,58 € |
| 62 | 6,53984 € | 405,47 € |
| 124 | 6,29726 € | 780,86 € |
| 310 | 6,04106 € | 1.872,73 € |
| 558 | 5,90823 € | 3.296,79 € |
| 1.054 | 5,78719 € | 6.099,70 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

