
AD8182ANZ | |
|---|---|
DigiKey Part Number | AD8182ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8182ANZ |
Description | IC MULTIPLEXER DUAL 2X1 14DIP |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8182ANZ Models |
Category | -3db Bandwidth 780MHz |
Manufacturer Analog Devices Inc. | Features Buffered |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Applications Video | Package / Case 14-DIP (0.300", 7.62mm) |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 14-PDIP |
Number of Channels 2 | Base Product Number |
Voltage - Supply, Dual (V±) ±4V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8182ARZ | Analog Devices Inc. | 228 | AD8182ARZ-ND | 8,30000 € | Similar |


