Video Switch IC 3 Channel 676-PBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8175ABPZ

DigiKey Part Number
AD8175ABPZ-ND
Manufacturer
Manufacturer Product Number
AD8175ABPZ
Description
IC CROSSPOINT SWITCH TRPL 676BGA
Customer Reference
Detailed Description
Video Switch IC 3 Channel 676-PBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
AD8175ABPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
16:9
Switch Circuit
-
Number of Channels
3
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V
-3db Bandwidth
500MHz
Features
Buffered, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
676-BGA
Supplier Device Package
676-PBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.