
AD8174AR | |
|---|---|
DigiKey Part Number | AD8174AR-ND |
Manufacturer | |
Manufacturer Product Number | AD8174AR |
Description | IC INTERFACE SPECIALIZED 14SOIC |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8174AR Models |
Category | Voltage - Supply ±4V ~ 6V |
Manufacturer Analog Devices Inc. | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 14-SOIC |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Multiplexer with Amplifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8174ARZ | Analog Devices Inc. | 259 | AD8174ARZ-ND | 10,23000 € | Direct |



