
AD8170ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8170ARZ-R7TR-ND - Tape & Reel (TR) AD8170ARZ-R7CT-ND - Cut Tape (CT) AD8170ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8170ARZ-R7 |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8170ARZ-R7 Models |
Category | Voltage - Supply ±4V ~ 6V |
Manufacturer Analog Devices Inc. | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Mounting Type Surface Mount |
Applications Multiplexer with Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 5,33800 € | 53,38 € |
| 25 | 4,94840 € | 123,71 € |
| 100 | 4,52000 € | 452,00 € |
| 250 | 4,40820 € | 1.102,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,13097 € | 3.098,23 € |
| 1.500 | 4,04054 € | 6.060,81 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |

