


AD8170ANZ | |
|---|---|
DigiKey Part Number | AD8170ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8170ANZ |
Description | IC INTERFACE SPECIALIZED 8DIP |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8170ANZ Models |
Category | Voltage - Supply ±4V ~ 6V |
Manufacturer Analog Devices Inc. | Package / Case 8-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 8-PDIP |
Part Status Obsolete | Mounting Type Through Hole |
Applications Multiplexer with Amplifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8170ARZ | Analog Devices Inc. | 600 | 505-AD8170ARZ-ND | 6,90000 € | Similar |


