
AD8159ASVZ | |
|---|---|
DigiKey Part Number | AD8159ASVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8159ASVZ |
Description | IC MUX/DEMUX 4 X 2:1 100-TQFP-EP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD8159ASVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,69000 € | 32,69 € |
| 10 | 26,59700 € | 265,97 € |
| 28 | 24,91107 € | 697,51 € |
| 112 | 23,28964 € | 2.608,44 € |
| 252 | 22,59603 € | 5.694,20 € |
| Unit Price without VAT: | 32,69000 € |
|---|---|
| Unit Price with VAT: | 38,90110 € |

