
AD8151ASTZ | |
|---|---|
DigiKey Part Number | AD8151ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8151ASTZ |
Description | IC CROSSPT SW 1 X 33:17 184-LQFP |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 33:17 184-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | AD8151ASTZ Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply ±3.3V |
Series | Operating Temperature 0°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 184-LQFP |
Type Crosspoint Switch | Supplier Device Package 184-LQFP (20x20) |
Circuit 1 x 33:17 | Base Product Number |
Independent Circuits 1 |

