
AD8147ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8147ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8147ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8147ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8147ACPZ-R7 |
Description | IC AMP DIFFERENTIAL 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Differential 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8147ACPZ-R7 Models |
Category | Slew Rate 3000V/µs |
Manufacturer Analog Devices Inc. | Current - Supply 61.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 87 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4.5V ~ 11V, ±2.25V ~ 5.5V |
Applications Differential | Mounting Type Surface Mount |
Output Type Differential | Package / Case 24-WFQFN Exposed Pad, CSP |
Number of Circuits 3 | Supplier Device Package 24-LFCSP-WQ (4x4) |
-3db Bandwidth 780 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 6,41400 € | 64,14 € |
| 25 | 5,95800 € | 148,95 € |
| 100 | 5,45630 € | 545,63 € |
| 250 | 5,36096 € | 1.340,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,89488 € | 7.342,32 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |

