
AD8147ACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8147ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8147ACPZ-R2 |
Description | IC AMP DIFFERENTIAL 24LFCSP |
Customer Reference | |
Detailed Description | Video Amp 3 Differential 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8147ACPZ-R2 Models |
Category | Slew Rate 3000V/µs |
Manufacturer Analog Devices Inc. | Current - Supply 61.5 mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 87 mA |
Part Status Discontinued at DigiKey | Voltage - Supply, Single/Dual (±) 4.5V ~ 11V, ±2.25V ~ 5.5V |
Applications Differential | Mounting Type Surface Mount |
Output Type Differential | Package / Case 24-WFQFN Exposed Pad, CSP |
Number of Circuits 3 | Supplier Device Package 24-LFCSP-WQ (4x4) |
-3db Bandwidth 780 MHz | Base Product Number |

