Parametric Equivalent
Parametric Equivalent

AD8145YCPZ-R2 | |
|---|---|
DigiKey Part Number | AD8145YCPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8145YCPZ-R2 |
Description | IC TRANSCEIVER 0/3 32LFCSPVQ |
Customer Reference | |
Detailed Description | 0/3 Receiver Ethernet 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8145YCPZ-R2 Models |
Category | Receiver Hysteresis 18 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 24V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Receiver | Package / Case 32-VFQFN Exposed Pad, CSP |
Protocol Ethernet | Supplier Device Package 32-LFCSP-VQ (5x5) |
Number of Drivers/Receivers 0/3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8145YCPZ-R7 | Analog Devices Inc. | 589 | 505-AD8145YCPZ-R7CT-ND | 8,94000 € | Parametric Equivalent |
| AD8145YCPZ-RL | Analog Devices Inc. | 0 | AD8145YCPZ-RL-ND | 5,18844 € | Parametric Equivalent |


