
AD8145WYCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8145WYCPZ-R7TR-ND - Tape & Reel (TR) 505-AD8145WYCPZ-R7CT-ND - Cut Tape (CT) 505-AD8145WYCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8145WYCPZ-R7 |
Description | IC INTERFACE SPECIALIZED 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Equipment Interface 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8145WYCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video Equipment | |
Interface | - | |
Voltage - Supply | 4.5V ~ 11V | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 10 | 7,83600 € | 78,36 € |
| 25 | 7,29640 € | 182,41 € |
| 100 | 6,84690 € | 684,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,04069 € | 9.061,03 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,88810 € |

