
AD8142ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8142ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8142ACPZ-R7 |
Description | IC AMP DRIVER 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Driver 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8142ACPZ-R7 Models |
Category | Slew Rate 1250V/µs |
Manufacturer Analog Devices Inc. | Current - Supply 47 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V, ±2.25V ~ 2.75V |
Part Status Active | Mounting Type Surface Mount |
Applications Driver | Package / Case 24-WFQFN Exposed Pad, CSP |
Output Type Differential | Supplier Device Package 24-LFCSP (4x4) |
Number of Circuits 3 | Base Product Number |
-3db Bandwidth 285 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,92901 € | 4.393,51 € |
| Unit Price without VAT: | 2,92901 € |
|---|---|
| Unit Price with VAT: | 3,48552 € |

