Video Amp, 3 Driver 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8142ACPZ-R2

DigiKey Part Number
AD8142ACPZ-R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8142ACPZ-R2
Description
IC AMP DRIVER 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 3 Driver 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8142ACPZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
1250V/µs
Manufacturer
Analog Devices Inc.
Current - Supply
47 mA
Packaging
Tape & Reel (TR)
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V, ±2.25V ~ 2.75V
Part Status
Active
Mounting Type
Surface Mount
Applications
Driver
Package / Case
24-WFQFN Exposed Pad, CSP
Output Type
Differential
Supplier Device Package
24-LFCSP (4x4)
Number of Circuits
3
Base Product Number
-3db Bandwidth
285 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,70940 €1.177,35 €
5004,57708 €2.288,54 €
7504,51084 €3.383,13 €
1.2504,43743 €5.546,79 €
1.7504,39452 €7.690,41 €
Manufacturers Standard Package
Unit Price without VAT:4,70940 €
Unit Price with VAT:5,60419 €