
AD813ARZ-14-REEL7 | |
|---|---|
DigiKey Part Number | AD813ARZ-14-REEL7TR-ND - Tape & Reel (TR) AD813ARZ-14-REEL7CT-ND - Cut Tape (CT) AD813ARZ-14-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD813ARZ-14-REEL7 |
Description | IC AMP CURRENT FEEDBACK 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD813ARZ-14-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 100 MHz | |
Slew Rate | 250V/µs | |
Current - Supply | 4.5 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 36V, ±1.2V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,13000 € | 16,13 € |
| 10 | 11,39400 € | 113,94 € |
| 25 | 11,07400 € | 276,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 9,04725 € | 6.785,44 € |
| Unit Price without VAT: | 16,13000 € |
|---|---|
| Unit Price with VAT: | 19,19470 € |

