


AD8139ARDZ-REEL | |
|---|---|
DigiKey Part Number | AD8139ARDZ-REELTR-ND - Tape & Reel (TR) AD8139ARDZ-REELCT-ND - Cut Tape (CT) AD8139ARDZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8139ARDZ-REEL |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD8139ARDZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 800V/µs | |
-3db Bandwidth | 410 MHz | |
Current - Input Bias | 2.25 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 24.5mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| 10 | 7,65200 € | 76,52 € |
| 25 | 6,75440 € | 168,86 € |
| 100 | 5,74060 € | 574,06 € |
| 250 | 5,52768 € | 1.381,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,52768 € | 13.819,20 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,19710 € |






