Direct



AD8139ARD | |
|---|---|
DigiKey Part Number | AD8139ARD-ND |
Manufacturer | |
Manufacturer Product Number | AD8139ARD |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD8139ARD Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 24.5mA |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
-3db Bandwidth 410 MHz | Supplier Device Package 8-SOIC-EP |
Current - Input Bias 2.25 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8139ARDZ | Analog Devices Inc. | 1.134 | 505-AD8139ARDZ-ND | 10,85000 € | Direct |


