
AD8138ARZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8138ARZ-RLTR-ND - Tape & Reel (TR) 505-AD8138ARZ-RLCT-ND - Cut Tape (CT) 505-AD8138ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8138ARZ-RL |
Description | IC ADC DRIVER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8138ARZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,83000 € | 11,83 € |
| 10 | 8,19700 € | 81,97 € |
| 25 | 7,37400 € | 184,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,02431 € | 15.060,77 € |
| Unit Price without VAT: | 11,83000 € |
|---|---|
| Unit Price with VAT: | 14,07770 € |



